Part Details for 811045-1 by TE Connectivity
Overview of 811045-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021811-04510T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 10 Positions, 1.27 mm (.050in) * 1.27 mm (.050in) Pitch. | |
20021811-04510T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 10 Positions, 1.27 mm (.050in) * 1.27 mm (.050in) Pitch. |
Price & Stock for 811045-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H7209
|
Newark | Anvil Insert |Amp Te Connectivity 811045-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,282.3200 / $1,469.5200 | Buy Now |
DISTI #
3937-811045-1-ND
|
DigiKey | ANVIL INSERT Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$1,694.7640 / $2,492.3100 | Buy Now |
DISTI #
811045-1-ND
|
DigiKey | ANVIL INSERT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,370.7700 | Buy Now |
DISTI #
811045-1
|
Avnet Americas | ANVIL INSERT - Bulk (Alt: 811045-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 1 Factory Stock |
|
$1,104.4800 / $1,329.1200 | Buy Now |
DISTI #
571-811045-1
|
Mouser Electronics | Crimpers / Crimping Tools ANVIL INSERT | 0 |
|
$1,304.8600 / $1,304.8700 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$1,141.4700 | Buy Now |
DISTI #
AMP811045-1
|
Heilind Electronics | ANVIL INSERT | Americas - 0 in Stock |
|
$936.0000 / $1,418.1819 | Buy Now |
|
Onlinecomponents.com | ANVIL INSERT | 1 Factory Stock |
|
$847.5200 / $1,318.1900 | Buy Now |
DISTI #
AMP811045-1
|
Interstate Connecting Components | ANVIL INSERT | 0 |
|
$936.0000 / $1,418.1819 | Buy Now |
|
Powell Electronics | ANVIL INSERT Min Qty: 1 | 1 |
|
$979.2000 / $1,440.0000 | Buy Now |
Part Details for 811045-1
811045-1 CAD Models
811045-1 Part Data Attributes
|
811045-1
TE Connectivity
Buy Now
|
Compare Parts:
811045-1
TE Connectivity
TOOLS AND MACHINERY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
Wire Size-Max |