Part Details for 811068-3 by TE Connectivity
Overview of 811068-3 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 811068-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H7216
|
Newark | Shear Plate-Rear |Amp Te Connectivity 811068-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$128.0000 / $159.0000 | Buy Now |
DISTI #
3937-811068-3-ND
|
DigiKey | SHEAR PLATE-REAR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
33 In Stock |
|
$180.6910 / $265.7300 | Buy Now |
DISTI #
811068-3-ND
|
DigiKey | SHEAR PLATE-REAR Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$156.5500 | Buy Now |
DISTI #
811068-3
|
Avnet Americas | SHEAR PLATE-REAR - Bulk (Alt: 811068-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 2 Days Container: Bulk | 50 Factory Stock |
|
$118.0000 / $142.0000 | Buy Now |
DISTI #
571-811068-3
|
Mouser Electronics | Wire Stripping & Cutting Tools SHEAR PLATE-REAR | 0 |
|
$143.1600 / $154.4000 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Container: Box | 0Box |
|
$121.9600 | Buy Now |
DISTI #
AMP811068-3
|
Heilind Electronics | SHEAR PLATE-REAR | Americas - 0 in Stock |
|
$100.0000 / $188.6793 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 50 Factory Stock |
|
$90.4200 / $164.3500 | Buy Now |
DISTI #
AMP811068-3
|
Interstate Connecting Components | SHEAR PLATE-REAR | 0 |
|
$100.0000 / $188.6793 | Buy Now |
|
Powell Electronics | SHEAR PLATE-REAR Min Qty: 1 | 33 |
|
$104.6200 / $153.8500 | Buy Now |