Part Details for 8110745 (ALTERNATE: 8110745) by RS Pro
Overview of 8110745 (ALTERNATE: 8110745) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8110745 (ALTERNATE: 8110745)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71817917
|
RS | Rectangular Linear Actuator Magnet 1.3 x 0.5 x 0.3in (32 x 13 x 8mm) | RS PRO 8110745 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 42 |
|
$2.8100 / $3.2900 | Buy Now |