Part Details for 8111 by JKL Components Corporation
Overview of 8111 by JKL Components Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
289-1222-ND
|
DigiKey | LAMP INCAND RT-1 WIRE TERM 14V Min Qty: 1 Lead time: 12 Weeks Container: Box |
863 In Stock |
|
$0.2363 / $0.8100 | Buy Now |
DISTI #
560-8111
|
Mouser Electronics | Lamps Std Wire Term Lamp .065A .15M RoHS: Compliant | 251 |
|
$0.2360 / $0.8100 | Buy Now |
|
Onlinecomponents.com | T-1 Wire Terminal Lamp RoHS: Compliant | 0 |
|
$0.4230 / $0.4930 | Buy Now |
Part Details for 8111
8111 CAD Models
8111 Part Data Attributes
|
8111
JKL Components Corporation
Buy Now
|
Compare Parts:
8111
JKL Components Corporation
|
Samacsys Manufacturer | JKL Components |