Part Details for 811100-000 by TE Connectivity
Overview of 811100-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Healthcare
Electronic Manufacturing
Price & Stock for 811100-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-811100-000-ND
|
DigiKey | Connector Accessory, 0.799in Min Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$168.7000 / $175.1800 | Buy Now |
DISTI #
811100-000
|
Avnet Americas | Cable Accessories Boot Viton Black - Bulk (Alt: 811100-000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 6 Days Container: Bulk | 22 Factory Stock |
|
$135.4640 / $163.0160 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Container: Bag | 0Bag |
|
$147.1800 | Buy Now |
|
Onlinecomponents.com | 202D185-12-0 RoHS: Compliant |
105 In Stock |
|
$154.4500 / $169.9200 | Buy Now |
DISTI #
811100-000
|
Avnet Americas | Cable Accessories Boot Viton Black - Bulk (Alt: 811100-000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 6 Days Container: Bulk | 22 Factory Stock |
|
$135.4640 / $163.0160 | Buy Now |
DISTI #
811100-000
|
Avnet Americas | Cable Accessories Boot Viton Black - Bulk (Alt: 811100-000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 6 Days Container: Bulk | 22 Factory Stock |
|
$135.4640 / $163.0160 | Buy Now |
DISTI #
TE Connectivity 811100-000
|
PEI Genesis | 202D185-12-0 | 5 |
|
Buy Now | |
|
Master Electronics | 202D185-12-0 RoHS: Compliant |
105 In Stock |
|
$154.4500 / $169.9200 | Buy Now |
Part Details for 811100-000
811100-000 CAD Models
811100-000 Part Data Attributes
|
811100-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
811100-000
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 6 Days | |
Cable Entry-Max | 1.799 inch | |
Cable Entry-Min | 0.799 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | FLUOROELASTOMER | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Wire Size-Max |