Part Details for 8111622 (ALTERNATE: 8111622) by RS Pro
Overview of 8111622 (ALTERNATE: 8111622) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8111622 (ALTERNATE: 8111622)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70655011
|
RS | Cable Tie Natural Heat Stabilized Nylon66 18 lbs (8kg) 8 x 0.1 in (203 x 2.5mm) | RS PRO 8111622 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Package | 15 |
|
$2.2500 / $2.7100 | Buy Now |