Part Details for 8111631 (ALTERNATE: 8111631) by RS Pro
Overview of 8111631 (ALTERNATE: 8111631) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8111631 (ALTERNATE: 8111631)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70655014
|
RS | Cable Tie Natural Heat Stabilized 40 lbs (18kg) 5.9 x 0.14 in (150 x 3.6mm) | RS PRO 8111631 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Package | 13 |
|
$2.2500 / $2.7100 | Buy Now |