Part Details for 81117-000 by TE Connectivity
Overview of 81117-000 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 81117-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH9299
|
Newark | Ls509-51 Liquid Level Sensor |Te Connectivity Sensors 81117-000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8200 / $11.8500 | Buy Now |
DISTI #
223-81117-000-ND
|
DigiKey | SENSOR LEVEL SWITCH Min Qty: 1 Lead time: 12 Weeks Container: Box |
118 In Stock |
|
$15.9075 / $23.8600 | Buy Now |
DISTI #
81117-000
|
Avnet Americas | - Bulk (Alt: 81117-000) Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$13.2750 / $15.9750 | Buy Now |
DISTI #
571-81117-000
|
Mouser Electronics | Liquid Level Sensors LS509-51 LIQUID LEVEL SENSOR RoHS: Compliant | 1609 |
|
$15.9000 / $23.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Box | 0Box |
|
$13.2400 | Buy Now |
DISTI #
TSS81117-000
|
Heilind Electronics | LS509-51 LIQUID LEVEL SENSOR | Americas - 0 in Stock1500 On Order |
|
$13.5936 / $16.4190 | Buy Now |
|
Onlinecomponents.com | LS509-51 Liquid Level Sensor | 0 |
|
$13.9600 / $29.2500 | Buy Now |
DISTI #
81117-000
|
TTI | Liquid Level Sensors LS509-51 LIQUID LEVEL SENSOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 100 In Stock |
|
$15.7400 / $23.0700 | Buy Now |
DISTI #
81117-000
|
Avnet Americas | - Bulk (Alt: 81117-000) Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$13.2750 / $15.9750 | Buy Now |
DISTI #
TSS81117-000
|
Interstate Connecting Components | LS509-51 LIQUID LEVEL SENSOR | 0500 On Order |
|
$13.5936 / $16.4190 | Buy Now |
Part Details for 81117-000
81117-000 CAD Models
81117-000 Part Data Attributes:
|
81117-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
81117-000
TE Connectivity
Liquid Level Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | IP65, IP68 | |
Body Height | 51.59 mm | |
Body Length or Diameter | 17.3 mm | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | LIQUID LEVEL SENSOR |