Part Details for 8112A-100 by MG Chemicals
Overview of 8112A-100 by MG Chemicals
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8112A-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ3326
|
Newark | Tapered Cotton Swab, Cotton Rohs Compliant: Yes |Mg Chemicals 8112A-100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 212 |
|
$8.8500 / $12.3500 | Buy Now |
DISTI #
473-8112A-100-ND
|
DigiKey | SWAB SINGLE HEAD COTTON 100PCS Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1594 In Stock |
|
$5.2792 / $7.4200 | Buy Now |
DISTI #
590-8112A-100
|
Mouser Electronics | Swabs Cotton Swabs - Tapered (Single Headed) RoHS: Compliant | 19 |
|
$5.0200 / $6.4900 | Buy Now |
DISTI #
72255893
|
RS | Swap, tapered head, Dry Dbl-Tip, Cotton, Low Lint, tip 3mm, Hnd L 6", Pack of 100 | MG Chemicals 8112A-100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 318 |
|
$5.6100 / $6.3000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.1700 / $6.7800 | Buy Now | |
DISTI #
MGCH-8112A-100
|
TME | Tool: cleaning sticks, L: 152.4mm, 100pcs, Handle material: wood Min Qty: 1 | 0 |
|
$5.4100 / $6.5700 | RFQ |
DISTI #
3805492
|
element14 Asia-Pacific | TAPERED COTTON SWAB, COTTON RoHS: Compliant Min Qty: 1 Container: Pack | 212 |
|
$8.5058 | Buy Now |
DISTI #
3805492
|
Farnell | TAPERED COTTON SWAB, COTTON RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Pack | 212 |
|
$6.2815 / $7.5303 | Buy Now |
DISTI #
10160070
|
Techni-Tool, Inc. | MG Chemicals 8112A-100 Swab, Cotton, Tapered, Single Head, 6" OAL, 100/Pkg | 21 |
|
$7.2600 | Buy Now |
DISTI #
10160070
|
TestEquity LLC | MG Chemicals 8112A-100 Swab, Cotton, Tapered, Single Head, 6" OAL, 100/Pkg | 21 |
|
$7.2600 | Buy Now |
Part Details for 8112A-100
8112A-100 CAD Models
8112A-100 Part Data Attributes
|
8112A-100
MG Chemicals
Buy Now
|
Compare Parts:
8112A-100
MG Chemicals
|
Samacsys Manufacturer | MG Chemicals |