Part Details for 8117667 (ALTERNATE: 8117667) by RS Pro
Overview of 8117667 (ALTERNATE: 8117667) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8117667 (ALTERNATE: 8117667)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70655525
|
RS | PE Cable Spiral Wrapping 0.24" to 1.18"(6 to 30mm) Cable Dia 9 10" Natural | RS PRO 8117667 RoHS: Compliant Min Qty: 1 Package Multiple: 3 Lead time: 17 Weeks, 0 Days Container: Reel | 23 |
|
$1.9900 / $2.4100 | Buy Now |