Part Details for 8118-RC by Bourns Inc
Overview of 8118-RC by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8118-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8913-ND
|
DigiKey | CMC 7.3MH 9.3A 2LN TH Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
308 In Stock |
|
$8.1552 / $10.7300 | Buy Now |
DISTI #
8118-RC
|
Avnet Americas | Choke, Common Mode, 7.3 mH, 9.3 A - Trays (Alt: 8118-RC) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$7.5888 / $8.6208 | Buy Now |
DISTI #
542-8118-RC
|
Mouser Electronics | Common Mode Chokes / Filters 7.3mH Min 9.3A RoHS: Compliant | 324 |
|
$8.3600 / $10.2700 | Buy Now |
DISTI #
73201323
|
RS | CMC1.2x.606x1.2in,7.3uHMin9.3A, non-shdTHBulk, Bag Packaging | Bourns 8118-RC RoHS: Compliant Min Qty: 168 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5300 / $12.3800 | RFQ |
|
Onlinecomponents.com | Common Mode Chokes Dual 30.5uH 1kHz 9.3A 0.032Ohm DCR Thru-Hole RoHS: Compliant |
310 In Stock |
|
$7.9500 / $10.2300 | Buy Now |
DISTI #
60895147
|
Verical | Common Mode Chokes Dual 7300uH 1kHz 9.3A 0.032Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2145 | Americas - 310 |
|
$10.5560 / $13.2990 | Buy Now |
DISTI #
8118-RC
|
TTI | Common Mode Chokes / Filters 7.3mH Min 9.3A pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 6 In Stock |
|
$8.0400 / $10.1700 | Buy Now |
DISTI #
8118-RC
|
Avnet Abacus | Choke, Common Mode, 7.3 mH, 9.3 A (Alt: 8118-RC) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Common Mode Chokes Dual 30.5uH 1kHz 9.3A 0.032Ohm DCR Thru-Hole RoHS: Compliant |
310 In Stock |
|
$7.9500 / $10.2300 | Buy Now |
Part Details for 8118-RC
8118-RC CAD Models
8118-RC Part Data Attributes
|
8118-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
8118-RC
Bourns Inc
Data Line Filter, 2 Function(s), 9.3A, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Approvals | UL | |
DC Resistance-Max | 0.032 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 41.91 mm | |
Inductance | 7300 µH | |
Length | 41.91 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 9.3 A | |
Width | 20.32 mm |