Part Details for 8118168 (ALTERNATE: 8118168) by RS Pro
Overview of 8118168 (ALTERNATE: 8118168) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8118168 (ALTERNATE: 8118168)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70655546
|
RS | IEC309 Adaptor 2P+E Plug to 1x2P+E Socket Rated At 16A 250 V | RS PRO 8118168 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 20 |
|
$19.4200 / $25.4900 | Buy Now |