-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 17A, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ4831
|
Newark | Common Mode Choke, 2.4Mh, 17A Rohs Compliant: Yes |Bourns 8120-RC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$9.9900 / $12.6700 | Buy Now |
DISTI #
M8915-ND
|
DigiKey | CMC 2.4MH 17A 2LN TH Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
270 In Stock |
|
$8.1552 / $10.7300 | Buy Now |
DISTI #
8120-RC
|
Avnet Americas | Choke, Common Mode, 2.4 mH, 17 A - Trays (Alt: 8120-RC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 169 |
|
$7.1900 | Buy Now |
DISTI #
542-8120-RC
|
Mouser Electronics | Common Mode Chokes / Filters 2.4 mH RoHS: Compliant | 676 |
|
$7.7400 / $10.7200 | Buy Now |
DISTI #
70154667
|
RS | Choke, Common Mode,2.4 L(mH)@1Khz,0.008 Ohm Max DCR,1500Vrms | Bourns 8120-RC RoHS: Compliant Min Qty: 168 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1200 / $10.7300 | RFQ |
|
Onlinecomponents.com | Common Mode Chokes Dual 2.4mH 1kHz 17A 8mOhm DCR Thru-Hole RoHS: Compliant |
787 In Stock |
|
$7.5500 / $10.3500 | Buy Now |
DISTI #
8120-RC
|
TTI | Common Mode Chokes / Filters 2.4 mH pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 230 In Stock |
|
$8.2500 / $9.2600 | Buy Now |
DISTI #
8120-RC
|
Avnet Americas | Choke, Common Mode, 2.4 mH, 17 A - Trays (Alt: 8120-RC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 169 |
|
$7.1900 | Buy Now |
DISTI #
8120-RC
|
Avnet Americas | Choke, Common Mode, 2.4 mH, 17 A - Trays (Alt: 8120-RC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 169 |
|
$7.1900 | Buy Now |
DISTI #
8120-RC
|
Avnet Abacus | Choke, Common Mode, 2.4 mH, 17 A (Alt: 8120-RC) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8120-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
8120-RC
Bourns Inc
Data Line Filter, 2 Function(s), 17A, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Approvals | UL | |
DC Resistance-Max | 0.008 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 41.91 mm | |
Inductance | 2400 µH | |
Length | 43.18 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 17 A | |
Width | 22.86 mm |