-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 20A, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ4832
|
Newark | Common Mode Choke, 1Mh, 20A Rohs Compliant: Yes |Bourns 8121-RC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 118 |
|
$10.0000 / $12.6400 | Buy Now |
DISTI #
M8916-ND
|
DigiKey | CMC 1MH 20A 2LN TH Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
89 In Stock |
|
$8.1552 / $10.7300 | Buy Now |
DISTI #
8121-RC
|
Avnet Americas | Choke, Common Mode, 1 mH, 20 A - Trays (Alt: 8121-RC) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$7.5888 / $8.6208 | Buy Now |
DISTI #
542-8121-RC
|
Mouser Electronics | Common Mode Chokes / Filters 1 mH RoHS: Compliant | 60 |
|
$8.1600 / $10.6900 | Buy Now |
DISTI #
70154668
|
RS | Choke, Common Mode,1 L(mH)@1Khz,0.007 Ohm Max DCR,1500Vrms | Bourns 8121-RC RoHS: Compliant Min Qty: 168 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0900 / $10.6900 | RFQ |
|
Onlinecomponents.com | Common Mode Chokes - Dual - 43.18 x 23.55 x 41.91 mm - 1mH - 1kHz - 20 A - 7m Ohm - Through Hole. RoHS: Compliant |
142 In Stock 504 On Order |
|
$7.8400 / $9.9900 | Buy Now |
DISTI #
8121-RC
|
TTI | Common Mode Chokes / Filters 1 mH pbFree: Pb-Free Min Qty: 168 Package Multiple: 2 Container: Bulk | Americas - 0 |
|
$7.5900 / $8.0500 | Buy Now |
DISTI #
8121-RC
|
Avnet Americas | Choke, Common Mode, 1 mH, 20 A - Trays (Alt: 8121-RC) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$7.5888 / $8.6208 | Buy Now |
DISTI #
8121-RC
|
Avnet Americas | Choke, Common Mode, 1 mH, 20 A - Trays (Alt: 8121-RC) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$7.5888 / $8.6208 | Buy Now |
DISTI #
8121-RC
|
Avnet Abacus | Choke, Common Mode, 1 mH, 20 A (Alt: 8121-RC) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8121-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
8121-RC
Bourns Inc
Data Line Filter, 2 Function(s), 20A, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Approvals | UL | |
DC Resistance-Max | 0.007 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 41.91 mm | |
Inductance | 1000 µH | |
Length | 43.18 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 20 A | |
Width | 22.86 mm |