Part Details for 8124/04 by 3M
Overview of 8124/04 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO4812-473KLB | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT | |
MSD1278-124KLD | Coilcraft Inc | General Purpose Inductor, 120uH, 10%, 2 Element, Ferrite-Core, SMD, 4848-32, CHIP, 4848-32, ROHS COMPLIANT | |
LPO4812-472MXC | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD |
Price & Stock for 8124/04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70916092
|
RS | Multiconductor Cable,4C,22AWG,7x30,TC, PVC ins, Gray Flat Ribbon Cable, AWM | 3M 8124/04 RoHS: Compliant Min Qty: 5 Package Multiple: 200 Container: ft. Coil | 0 |
|
$162.0800 / $178.1100 | RFQ |
DISTI #
70916093
|
RS | Multiconductor Cable,4C,22AWG,7x30,TC, PVC ins, Gray Flat Ribbon Cable, AWM | 3M 8124/04 RoHS: Compliant Min Qty: 5 Package Multiple: 100 Container: ft. Coil | 0 |
|
$74.7700 / $80.3900 | RFQ |