Part Details for 8124/04 100 by 3M Interconnect
Overview of 8124/04 100 by 3M Interconnect
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8124/04 100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-8124/04100-DS-ND
|
DigiKey | CBL RIBN 4COND 0.1 GRAY FOOT Min Qty: 1 Lead time: 6 Weeks Container: Digi-Spool®, Continuous Spool |
171 In Stock |
|
$1.0833 / $2.0800 | Buy Now |
DISTI #
3M156816-1-ND
|
DigiKey | CBL RIBN 4COND 0.1 GRAY 1' Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
29 In Stock |
|
$1.1298 / $2.1700 | Buy Now |
DISTI #
3M156816-10-ND
|
DigiKey | CBL RIBN 4COND 0.1 GRAY 10' Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
12 In Stock |
|
$8.2896 / $15.9100 | Buy Now |
DISTI #
3M156816-100-ND
|
DigiKey | CBL RIBN 4COND 0.1 GRAY 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
9 In Stock |
|
$66.2796 / $126.6200 | Buy Now |
DISTI #
3M156816-5-ND
|
DigiKey | CBL RIBN 4COND 0.1 GRAY 5' Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1 In Stock |
|
$4.1463 / $7.9600 | Buy Now |
DISTI #
3M156816-50-ND
|
DigiKey | CBL RIBN 4COND 0.1 GRAY 50' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.8210 / $70.7900 | Buy Now |
DISTI #
3M156816-25-ND
|
DigiKey | CBL RIBN 4COND 0.1 GRAY 25' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.4417 / $35.4600 | Buy Now |
DISTI #
MMM7100162268
|
Heilind Electronics | 7100162268 80610197966 4/CAB/RC/GRAY CCOD/22AWG/STR/. | Americas - 0 in Stock |
|
$69.6269 / $75.4292 | Buy Now |