Part Details for 81252 by Desco Industries Inc
Overview of 81252 by Desco Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 81252
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H6404
|
Newark | Esd Tape, Cellulose, 1" X 118Ft, Clear, Tape Backing Material:Cellulose, Tape Width - Metric:25.4Mm, Tape Width - Imperial:1", Tape Length - Metric:35.97M, Tape Length - Imperial:118Ft, Tape Colour:Transparent Rohs Compliant: Na |Desco 81252 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0100 | Buy Now |
DISTI #
81252-ND
|
DigiKey | RF EMI SHLDING TAPE 118.11'X1" Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.0100 | Buy Now |
DISTI #
809-81252
|
Mouser Electronics | Adhesive Tapes Shielding Tape Grid 1" x 118ft | 0 |
|
$9.5000 / $10.0100 | Order Now |
|
Onlinecomponents.com | Wescorp Anti-Static Shielding Tape - 1in x 118ft on 3in Paper Core | 0 |
|
$8.6600 / $13.2200 | Buy Now |
DISTI #
548ST1252
|
Techni-Tool, Inc. | Desco 81252 Conductive Shielding Grid Tape, 1" x 118' | 208 |
|
$10.0100 | Buy Now |
DISTI #
548ST1252
|
TestEquity LLC | Desco 81252 Conductive Shielding Grid Tape, 1" x 118' | 208 |
|
$10.0100 | Buy Now |