Part Details for 81260 by Desco Industries Inc
Overview of 81260 by Desco Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 81260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H6406
|
Newark | Tape, Masking, Rubber, 0.5Inx60Yd, Adhesive Type:-, Tape Application:Masking, Tape Colour:Natural, Total Tape Thickness:-, Roll Length - Imperial:60Yard, Roll Length - Metric:54.864M, Tape Width - Imperial:0.5", Product Range:- Rohs Compliant: Yes |Desco 81260 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0600 | Buy Now |
DISTI #
16-1470-ND
|
DigiKey | TAPE MASKING NATURAL 1/2"X60YDS Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
84 In Stock |
|
$4.0600 | Buy Now |
DISTI #
809-81260
|
Mouser Electronics | Adhesive Tapes TAPE, WESCORP, MASKING,HI TEMP 1/2 IN x 60 YDS | 43 |
|
$3.8500 / $4.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4100 / $5.9900 | Buy Now |
DISTI #
548ST1260
|
Techni-Tool, Inc. | Desco 81260 Anti-Static High Temp Masking Tape, 1/2" x 60 Yards, 3" Core | 97 |
|
$4.0600 | Buy Now |
DISTI #
548ST1260
|
TestEquity LLC | Desco 81260 Anti-Static High Temp Masking Tape, 1/2" x 60 Yards, 3" Core | 97 |
|
$4.0600 | Buy Now |