Part Details for 81281510 by Crouzet
Overview of 81281510 by Crouzet
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 81281510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42X3719
|
Newark | Nc 81 Vers Microvlv W-O Lvr Rohs Compliant: Yes |Crouzet 81281510 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.8300 / $67.7600 | Buy Now |
DISTI #
34B3472
|
Newark | Nc 81 Vers Microvalve W/O Lvr Rohs Compliant: Yes |Crouzet 81281510 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.0600 | Buy Now |
DISTI #
966-1221-ND
|
DigiKey | POSITION DETECTOR 3/2 NC ROD MNT Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
4 In Stock |
|
$44.1000 | Buy Now |
DISTI #
874-81281510
|
Mouser Electronics | Specialty Controllers NC 81 VERS MICROVLV W-O LVR RoHS: Compliant | 0 |
|
$45.0600 | Order Now |
DISTI #
70158929
|
RS | CONTROL VALVE MANUAL, PNEUMATIC, REPLACEMENT VALVE ONLY, NC, 4MM | Crouzet 81281510 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 5 |
|
$52.9200 | Buy Now |
|
Onlinecomponents.com | Position Detectors RoHS: Compliant |
4 In Stock |
|
$30.8900 / $45.0600 | Buy Now |
DISTI #
51585337
|
Verical | Position Detectors Min Qty: 2 Package Multiple: 1 Date Code: 1635 | Americas - 3 |
|
$59.2895 | Buy Now |
DISTI #
CROUZET81281510
|
TME | Microswitch, 2÷8bar Min Qty: 1 | 0 |
|
$41.0500 / $47.3600 | RFQ |
|
Master Electronics | Position Detectors RoHS: Compliant |
4 In Stock |
|
$30.8900 / $45.0600 | Buy Now |
Part Details for 81281510
81281510 CAD Models
81281510 Part Data Attributes:
|
81281510
Crouzet
Buy Now
|
Compare Parts:
81281510
Crouzet
|
Samacsys Manufacturer | Crouzet |