Part Details for 813-22-006-30-004101 by Mill-Max Mfg Corp
Overview of 813-22-006-30-004101 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 813-22-006-30-004101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED8134-06-ND
|
DigiKey | CONN SPRING PISTON 6POS SMD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
1426 In Stock |
|
$3.0930 / $5.7300 | Buy Now |
DISTI #
575-8132200630004101
|
Mouser Electronics | Headers & Wire Housings STD SPRING-LOADED CONNECTOR RoHS: Compliant | 210 |
|
$3.0900 / $6.1100 | Buy Now |
|
Future Electronics | 6 Positions Vertical Mount Double Row SMT Spring-Loaded Header RoHS: Compliant pbFree: Yes Min Qty: 67 Package Multiple: 67 Container: Tube | 0Tube |
|
$10.1300 / $10.2500 | Buy Now |
DISTI #
000000000005698244
|
Sager | Headers & Wire Housings STD SPRING-LOADED CONNECTOR Min Qty: 50 | 0 |
|
$2.4800 / $16.1700 | Buy Now |
Part Details for 813-22-006-30-004101
813-22-006-30-004101 CAD Models
813-22-006-30-004101 Part Data Attributes:
|
813-22-006-30-004101
Mill-Max Mfg Corp
Buy Now
|
Compare Parts:
813-22-006-30-004101
Mill-Max Mfg Corp
|
Samacsys Manufacturer | Mill-Max |