Part Details for 813-50 by MG Chemicals
Overview of 813-50 by MG Chemicals
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 813-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6862
|
Newark | Foam Swab, Single Head, 6", 50Pk, Tip Material:Urethane Foam, Swab Tip Size:-, Handle Length:6", Handle Material:Wood, Product Range:813 Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Mg Chemicals 813-50 Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 3 |
|
$31.6800 / $46.5900 | Buy Now |
DISTI #
473-1057-ND
|
DigiKey | SWAB SINGLE HEAD FOAM 6" 50PCS Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
73 In Stock |
|
$23.4453 / $29.1700 | Buy Now |
DISTI #
590-813-50
|
Mouser Electronics | Swabs FOAM SWABS 50 PCS PER PKG | 22 |
|
$23.4400 / $29.1600 | Buy Now |
|
Onlinecomponents.com | Foam Swab, Durable Precision Cleaning Applicator RoHS: Compliant | 0 |
|
$22.6900 / $30.2400 | Buy Now |
DISTI #
MGCH-813-50
|
TME | Tool: cleaning sticks, L: 152.4mm, 50pcs, Handle material: wood Min Qty: 1 | 0 |
|
$24.6900 / $29.9100 | RFQ |
DISTI #
10160077
|
Techni-Tool, Inc. | MG Chemicals 813-50 Swab, Foam, 6" OAL, 50/Pkg | 5 |
|
$32.2500 | Buy Now |
DISTI #
10160077
|
TestEquity LLC | MG Chemicals 813-50 Swab, Foam, 6" OAL, 50/Pkg | 5 |
|
$32.2500 | Buy Now |
Part Details for 813-50
813-50 CAD Models
813-50 Part Data Attributes:
|
813-50
MG Chemicals
Buy Now
|
Compare Parts:
813-50
MG Chemicals
|
Samacsys Manufacturer | MG Chemicals |