Part Details for 813500313 by AUER Signal GmbH
Overview of 813500313 by AUER Signal GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 813500313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK7322
|
Newark | Buzzer, Panel, 2 Tone, 100Db, 230Vac Rohs Compliant: Yes |Auer Signal 813500313 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$62.4800 / $71.9800 | Buy Now |
DISTI #
4373-813500313-ND
|
DigiKey | ACOUSTIC ELEMENT STEADY Min Qty: 1 Lead time: 4 Weeks Container: Box |
5 In Stock |
|
$77.2900 | Buy Now |
DISTI #
900-813500313
|
Mouser Electronics | Piezo Buzzers & Audio Indicators ESM Panel mount buzzer M22 230-240 V AC , black RoHS: Compliant | 5 |
|
$73.5800 / $77.2900 | Buy Now |