Part Details for 814-22-072-30-000101 by Mill-Max Mfg Corp
Overview of 814-22-072-30-000101 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 814-22-072-30-000101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K8806
|
Newark | Board-Board Connector, Pin, 72Way, 2Row, Spring Loaded Connector Type:Pogo Pin Header, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, No. Of Contacts:72Contacts, Connector Mounting:Surface Mount, Contact Material:Copper Alloy Rohs Compliant: Yes |Mill-Max 814-22-072-30-000101 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.0200 / $80.3900 | Buy Now |
DISTI #
ED8165-72-ND
|
DigiKey | CONN SPRING PISTON 72POS SMD Min Qty: 1 Lead time: 2 Weeks Container: Tube |
313 In Stock |
|
$35.5209 / $45.4000 | Buy Now |
DISTI #
575-072300
|
Mouser Electronics | Headers & Wire Housings 72P DOUBLE ROW HDR PIN HEIGHT .255" RoHS: Compliant | 0 |
|
$35.6300 | Order Now |
DISTI #
70356229
|
RS | Conn, Header, PCB, Spring-Loaded, 72, .100 in. Grid, .255 in. Height | Mill-Max 814-22-072-30-000101 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$37.2000 / $46.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 5 Container: Tube | 0Tube |
|
$31.8600 | Buy Now |
DISTI #
000000000001645749
|
Sager | Headers & Wire Housings 72P DOUBLE ROW HDR PIN HEIGHT .255 Min Qty: 50 | 0 |
|
$20.0400 / $47.1400 | Buy Now |
Part Details for 814-22-072-30-000101
814-22-072-30-000101 CAD Models
814-22-072-30-000101 Part Data Attributes:
|
814-22-072-30-000101
Mill-Max Mfg Corp
Buy Now
|
Compare Parts:
814-22-072-30-000101
Mill-Max Mfg Corp
|
Samacsys Manufacturer | Mill-Max |