Part Details for 8143 by Keystone Electronics Corp
Overview of 8143 by Keystone Electronics Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8143
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H9062
|
Newark | Metal Clamp Rohs Compliant: Yes |Keystone 8143 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1650 / $0.2020 | Buy Now |
DISTI #
36-8143-ND
|
DigiKey | CBL CLAMP U-TYPE SILVER FASTENER Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3589 In Stock |
|
$0.1240 / $0.2900 | Buy Now |
DISTI #
534-8143
|
Mouser Electronics | Cable Mounting & Accessories METAL CLAMP RoHS: Compliant | 749 |
|
$0.1230 / $0.2800 | Buy Now |
DISTI #
70182953
|
RS | Cable Clamp, Half, Dia. .312, Steel/Zinc | Keystone Electronics 8143 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2400 / $0.2670 | RFQ |
|
Future Electronics | Screw Mount Steel Half Clamp RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.1910 / $0.2050 | Buy Now |
|
Bisco Industries | 8 |
|
Buy Now | ||
DISTI #
KEY8143
|
Heilind Electronics | STEEL HALF CLAMP | Americas - 12 in Stock |
|
$0.1885 | Buy Now |
DISTI #
KEYS8143
|
TME | Screw mounted clamp, ØBundle : 6.4mm, Ømount.hole: 5.5mm Min Qty: 10 | 0 |
|
$0.1700 / $0.2180 | RFQ |
DISTI #
KEY8143
|
Interstate Connecting Components | STEEL HALF CLAMP | 4 |
|
$0.1885 | Buy Now |
DISTI #
000000000000033665
|
Sager | Cable Mounting & Accessories METAL CLAMP Min Qty: 500 | 0 |
|
$0.1112 / $0.1885 | Buy Now |
Part Details for 8143
8143 CAD Models
8143 Part Data Attributes:
|
8143
Keystone Electronics Corp
Buy Now
|
Compare Parts:
8143
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |