Part Details for 81513600 by Crouzet
Overview of 81513600 by Crouzet
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 81513600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42X3808
|
Newark | 3/2 No Monostable Control Valve/Crouzet Controls Rohs Compliant: Yes |Crouzet 81513600 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
Buy Now | |
DISTI #
2266-81513600-ND
|
DigiKey | CONTROL VALVE 3/2 NO SUB-BASE MT Min Qty: 2 Lead time: 3 Weeks Container: Box MARKETPLACE PRODUCT |
15 In Stock |
|
$42.4600 / $54.7400 | Buy Now |
DISTI #
966-1141-ND
|
DigiKey | CONTROL VALVE 3/2 NO SUB-BASE MT Min Qty: 2 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.6240 | Buy Now |
DISTI #
874-81513600
|
Mouser Electronics | Specialty Controllers 3/2 valve module, Monostable, Normally Open, 200 Nl/min, 17.5mm RoHS: Compliant | 0 |
|
$44.5500 | Order Now |
DISTI #
71086516
|
RS | Control, 3/2 NO Monostable Control Valve | Crouzet 81513600 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$52.3500 | RFQ |
|
Onlinecomponents.com | Miniature Control Valves, 3/2 NO, Monostable RoHS: Compliant |
22 In Stock |
|
$30.5400 / $44.5500 | Buy Now |
|
Master Electronics | Miniature Control Valves, 3/2 NO, Monostable RoHS: Compliant |
22 In Stock |
|
$30.5400 / $44.5500 | Buy Now |
|
Neutron USA | Control, 3/2 NO Monostable Control Valve | 22 |
|
$131.7300 | Buy Now |
Part Details for 81513600
81513600 CAD Models
81513600 Part Data Attributes
|
81513600
Crouzet
Buy Now
|
Compare Parts:
81513600
Crouzet
|
Samacsys Manufacturer | Crouzet |