Part Details for 81521501 by Crouzet
Overview of 81521501 by Crouzet
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 81521501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42X3853
|
Newark | Or Element Rohs Compliant: Yes |Crouzet 81521501 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$29.9500 / $34.4900 | Buy Now |
DISTI #
34B3673
|
Newark | Pneumatic Valve, Logic, 8Bar, Valve Type:Logic Element, Valve Function:Or, Pneumatic Connection:-, Operating Pressure Max:8Bar, Flow Rate:170Nl/Min, Pneumatic Mounting Type:-, Pneumatic Connection Method:Sub-Base Rohs Compliant: Yes |Crouzet 81521501 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3300 | Buy Now |
DISTI #
966-1026-ND
|
DigiKey | LOGIC OR ELEMENT SUB-BASE MOUNT Min Qty: 1 Lead time: 3 Weeks Container: Box |
13 In Stock |
|
$18.3300 | Buy Now |
DISTI #
874-81521501
|
Mouser Electronics | Specialty Controllers OR ELEMENT RoHS: Compliant | 38 |
|
$19.0700 | Buy Now |
DISTI #
70159159
|
RS | Logic Or Element, Pneumatic, Base Mounted | Crouzet 81521501 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 60 |
|
$20.9100 | Buy Now |
|
Onlinecomponents.com | Logic Elements With Operating Temperature UPTO 50 C RoHS: Compliant |
24 Partner Stock |
|
$12.4300 / $19.4500 | Buy Now |
DISTI #
16965635
|
Verical | Logic Elements With Operating Temperature UPTO 50 C Min Qty: 3 Package Multiple: 1 | Americas - 24 |
|
$21.7300 / $29.3200 | Buy Now |
DISTI #
CROUZET81521501
|
TME | Pneumatic logics module, 2÷8bar, OUT: OR, 32x25x28mm, -5÷50°C Min Qty: 1 | 17 |
|
$16.3400 / $18.7100 | Buy Now |
|
Master Electronics | Logic Elements With Operating Temperature UPTO 50 C RoHS: Compliant |
24 Partner Stock |
|
$12.4300 / $19.4500 | Buy Now |
|
Neutron USA | Logic OR Element, Pneumatic, Base Mounted | 50 |
|
$90.5800 | Buy Now |