Part Details for 815664-000 by TE Connectivity
Overview of 815664-000 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 815664-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC8931
|
Newark | Crimpers/Crimping Tools So96-5-55-22-90 |Raychem Te Connectivity 815664-000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 340 |
|
$9.5200 / $13.9300 | Buy Now |
DISTI #
815664-000
|
Avnet Americas | Cable Accessories Solder Sleeve Shield Terminator - Bulk (Alt: 815664-000) RoHS: Compliant Min Qty: 700 Package Multiple: 100 Container: Bulk | 0 |
|
$4.1772 / $5.0268 | Buy Now |
DISTI #
650-815664-000
|
Mouser Electronics | Crimpers / Crimping Tools SO96-5-55-22-90 RoHS: Compliant | 0 |
|
$4.9500 / $5.4800 | Order Now |
DISTI #
71148204
|
RS | SO96-5-55-22-90 | TE Connectivity 815664-000 RoHS: Compliant Min Qty: 700 Package Multiple: 1 Container: Bulk | 0 |
|
$6.8900 / $11.4900 | RFQ |
|
Future Electronics | SO96-5-55-22-90 RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 25000 Container: Box | 0Box |
|
$4.6700 / $4.9600 | Buy Now |
DISTI #
RYCSO96-5-55-22-90
|
Heilind Electronics | 815664-000 7-1196356-1 SO96-5-55-22-90 | Americas - 0 in Stock |
|
$3.5522 / $5.2836 | Buy Now |
|
Onlinecomponents.com | SO96-5-55-22-90 RoHS: Compliant |
2583 In Stock |
|
$2.5000 / $4.4900 | Buy Now |
DISTI #
67391317
|
Verical | Shield Terminal 22AWG Transparent Blue 19.1mm RoHS: Compliant Min Qty: 15 Package Multiple: 5 | Americas - 2240 |
|
$5.8370 | Buy Now |
DISTI #
76470779
|
Verical | Shield Terminal 22AWG Transparent Blue 19.1mm RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 340 |
|
$6.6100 / $8.8500 | Buy Now |
DISTI #
815664-000
|
TTI | Crimpers / Crimping Tools SO96-5-55-22-90 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 3000 In Stock |
|
$2.4600 / $3.4800 | Buy Now |