Part Details for 816-22-055-10-007101 by Mill-Max Mfg Corp
Overview of 816-22-055-10-007101 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 816-22-055-10-007101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
816-22-055-10-007101-ND
|
DigiKey | CONN SPRING PISTON 55POS PCB Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.3538 | Buy Now |
DISTI #
575-8162205510007101
|
Mouser Electronics | Headers & Wire Housings STD SPRING-LOADED CONNECTOR RoHS: Compliant | 0 |
|
$23.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$29.7100 | Buy Now |
DISTI #
000000000005699292
|
Sager | Headers & Wire Housings STD SPRING-LOADED CONNECTOR Min Qty: 50 | 0 |
|
$18.3200 / $44.0800 | Buy Now |
Part Details for 816-22-055-10-007101
816-22-055-10-007101 CAD Models
816-22-055-10-007101 Part Data Attributes:
|
816-22-055-10-007101
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
816-22-055-10-007101
Mill-Max Mfg Corp
IC Socket, SIP55, 55 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP55 | |
Housing Material | PLASTIC | |
JESD-609 Code | e4 | |
Number of Contacts | 55 |