Part Details for 816-22-064-10-002101 by Mill-Max Mfg Corp
Overview of 816-22-064-10-002101 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 816-22-064-10-002101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R0970
|
Newark | Std Spring-Loaded Connector/Tube |Mill-Max 816-22-064-10-002101 Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.9400 / $63.6300 | Buy Now |
DISTI #
ED90364-ND
|
DigiKey | CONN SPRING PISTON 64POS PCB Min Qty: 1 Lead time: 3 Weeks Container: Tube |
54 In Stock |
|
$25.9172 / $33.0700 | Buy Now |
DISTI #
575-81622064100021
|
Mouser Electronics | Headers & Wire Housings 64P SPRINGLOAD CONN SNGLROW.295 HEIGHT RoHS: Compliant | 0 |
|
$25.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 54 Package Multiple: 6 Container: Tube | 0Tube |
|
$30.7900 | Buy Now |
DISTI #
000000000003134713
|
Sager | Headers & Wire Housings 64P SPRINGLOAD CONN SNGLROW.295 HEIGHT Min Qty: 50 | 0 |
|
$19.1800 / $45.6100 | Buy Now |
Part Details for 816-22-064-10-002101
816-22-064-10-002101 CAD Models
816-22-064-10-002101 Part Data Attributes:
|
816-22-064-10-002101
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
816-22-064-10-002101
Mill-Max Mfg Corp
IC Socket, SIP64, 64 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP64 | |
Housing Material | PLASTIC | |
JESD-609 Code | e4 | |
Number of Contacts | 64 |