Part Details for 8161J80ZQE2 by C&K
Overview of 8161J80ZQE2 by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for 8161J80ZQE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AH7976
|
Newark | 8161J80Zqe2 |C&k Components 8161J80ZQE2 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7600 / $12.2700 | Buy Now |
DISTI #
CKN11758-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 6A 120V Min Qty: 1 Lead time: 8 Weeks Container: Tray |
102 In Stock |
|
$7.1300 / $8.3800 | Buy Now |
DISTI #
611-8161J80ZQE2
|
Mouser Electronics | Pushbutton Switches Pushbutton RoHS: Compliant | 27 |
|
$7.1300 / $11.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$14.3500 | Buy Now |
DISTI #
69097506
|
Verical | Switch Push Button ON ON SPDT Square Button 6A 250VAC 28VDC Alternate Contact Panel Mount Solder Lug Bulk Min Qty: 5 Package Multiple: 5 Date Code: 2324 | Americas - 220 |
|
$10.7636 / $14.0851 | Buy Now |
DISTI #
000000000000591772
|
Sager | Pushbutton Switches Pushbutton Min Qty: 80 | 0 |
|
$7.6100 / $8.1500 | Buy Now |
Part Details for 8161J80ZQE2
8161J80ZQE2 CAD Models
8161J80ZQE2 Part Data Attributes:
|
8161J80ZQE2
C&K
Buy Now
Datasheet
|
Compare Parts:
8161J80ZQE2
C&K
PUSHBUTTON SWITCH, SPDT, ALTERNATE, 6A, 28VDC, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Factory Lead Time | 12 Weeks | |
Actuator Length | 0.22 inch | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 6.86 mm | |
Body Height | 11.43 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 6A@120VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.155 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 8161J80ZQE2
This table gives cross-reference parts and alternative options found for 8161J80ZQE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8161J80ZQE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8161J80ZQE2 | Pushbutton Switch, SPDT, On-on, Vertical, 6A, 28VDC, Solder Lug Terminal, Panel Mount | ITT Interconnect Solutions | 8161J80ZQE2 vs 8161J80ZQE2 |