Part Details for 8161SHZQE2 by C&K
Overview of 8161SHZQE2 by C&K
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for 8161SHZQE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X5969
|
Newark | Switch Pushbutton Spdt 6A 120V, Switch Operation:On-On, Contact Configuration:Spdt, Contact Voltage Ac Nom:120V, Contact Voltage Dc Nom:28V, Contact Current Max:6A, Switch Terminals:Solder Lug, Product Range:8060 Series, Svhc:Lead Rohs Compliant: Yes |C&k Components 8161SHZQE2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 115 |
|
$8.4700 / $10.8700 | Buy Now |
DISTI #
40M6877
|
Newark | Pushbutton Switch, straight, spdt, on-On, solder Terminal |C&k Components 8161SHZQE2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 68 |
|
$8.6600 / $9.2800 | Buy Now |
DISTI #
37AH8022
|
Newark | Pb Sw, Spdt, 6A, 120Vac, Panel, Black, Product Range:8060 Series, Panel Cutout Diameter:6.4Mm, Contact Configuration:Spdt, Switch Operation:On-On, Pushbutton Actuator Style:Round, Actuator/Cap Colour:Black, Contact Voltage Vac:120Vrohs Compliant: Yes |C&k Components 8161SHZQE2 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6600 | Buy Now |
DISTI #
CKN4016-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 6A 120V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3902 In Stock |
|
$7.0205 / $10.6300 | Buy Now |
DISTI #
611-8161-201
|
Mouser Electronics | Pushbutton Switches ON-ON SPDT SLDR MNT RoHS: Compliant | 0 |
|
$6.5400 / $7.6900 | Order Now |
DISTI #
V99:2348_14454308
|
Arrow Electronics | Switch Push Button ON ON SPDT Round Plunger 6A 250VAC 28VDC Alternate Contact Panel Mount Solder Lug Bulk Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2220 | Americas - 43 |
|
$4.1130 / $4.4520 | Buy Now |
DISTI #
70128365
|
RS | Switch, P/B, Sealed, SPDT, ON-ON,.710" Plunger W/Black Cap,6A,120VAC,28VDC, Solder | C&K 8161SHZQE2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 37 |
|
$6.4900 / $8.1100 | Buy Now |
|
Future Electronics | 8060 Series Micro Mini SPDT On-On Solder Lug Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 2500Bulk |
|
$6.7500 / $7.0800 | Buy Now |
|
Future Electronics | 8060 Series Micro Mini SPDT On-On Solder Lug Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 1733Bulk |
|
$8.7000 / $9.1300 | Buy Now |
DISTI #
68484369
|
Verical | Switch Push Button ON ON SPDT Round Plunger 6A 250VAC 28VDC Alternate Contact Panel Mount Solder Lug Bulk Min Qty: 100 Package Multiple: 100 Date Code: 2317 | Americas - 1800 |
|
$8.2458 / $9.8168 | Buy Now |
Part Details for 8161SHZQE2
8161SHZQE2 CAD Models
8161SHZQE2 Part Data Attributes:
|
8161SHZQE2
C&K
Buy Now
Datasheet
|
Compare Parts:
8161SHZQE2
C&K
PUSHBUTTON SWITCH, SPDT, ALTERNATE, 6A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Factory Lead Time | 12 Weeks | |
Actuator Length | 0.284 inch | |
Actuator Type | PLUNGER | |
Body Breadth | 6.86 mm | |
Body Height | 11.43 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.3 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 6A@120VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.155 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |