Part Details for 8178973003 by TE Connectivity
Overview of 8178973003 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8178973003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8178973003
|
Avnet Americas | FlexLite DW Cable - Cable Rools/Shrink Tubing (Alt: 8178973003) RoHS: Compliant Min Qty: 16404 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5399 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 16404 Package Multiple: 1 Container: Reel | 0Reel |
|
$0.5230 | Buy Now |
DISTI #
RYCFLDWC0311-1.50-0
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCFLDWC0311-1.50-0 WIRE | Americas - 0 in Stock |
|
$0.5992 | Buy Now |
DISTI #
RYCFLDWC0311-1.50-0.M
|
Heilind Electronics | 8178973003 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FLDWC0311-1.50-0 RoHS: Compliant |
3069 In Stock |
|
$0.5700 / $0.9780 | Buy Now |
DISTI #
8178973003
|
Avnet Americas | FlexLite DW Cable - Cable Rools/Shrink Tubing (Alt: 8178973003) RoHS: Compliant Min Qty: 16404 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5399 | Buy Now |
DISTI #
RYCFLDWC0311-1.50-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCFLDWC0311-1.50-0 WIRE | 0 |
|
$0.5992 | Buy Now |
DISTI #
RYCFLDWC0311-1.50-0.M
|
Interstate Connecting Components | 8178973003 | 0 |
|
Buy Now | |
DISTI #
000000000003787136
|
Sager | Hook-up Wire FLDWC0311-1.50-0 Min Qty: 1 | 0 |
|
$0.5705 / $0.7131 | Buy Now |
DISTI #
8178973003
|
Avnet Abacus | FlexLite DW Cable (Alt: 8178973003) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 8178973003
8178973003 CAD Models
8178973003 Part Data Attributes:
|
8178973003
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8178973003
TE Connectivity
Wire And Cable, 1 Conductor(s), 15AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 2.27 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X28 | |
Wire Gauge | 15 AWG | |
Wire Size-Max | 15 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |