Part Details for 819415-000 by TE Connectivity
Overview of 819415-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 819415-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
819415-000
|
Avnet Americas | Connector Accessories Tinel-Lock Backshell with Ring Size 25 ST Aluminum Alloy Cadmium Finish Olive Drab - Bulk (Alt: 819415-000) RoHS: Not Compliant Min Qty: 33 Package Multiple: 1 Container: Bulk | 0 |
|
$82.0926 / $98.7894 | Buy Now |
DISTI #
RYCTXR30AB00-2418AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR30AB00-2418AI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR30AB00-2418AI | 0 |
|
$85.5000 / $165.8100 | Buy Now |
DISTI #
819415-000
|
Avnet Americas | Connector Accessories Tinel-Lock Backshell with Ring Size 25 ST Aluminum Alloy Cadmium Finish Olive Drab - Bulk (Alt: 819415-000) RoHS: Not Compliant Min Qty: 33 Package Multiple: 1 Container: Bulk | 0 |
|
$82.0926 / $98.7894 | Buy Now |
DISTI #
RYCTXR30AB00-2418AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR30AB00-2418AI | 0 |
|
Buy Now | |
DISTI #
000000000006087462
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR30AB00-2418AI Min Qty: 1 | 0 |
|
$54.6600 / $112.3800 | Buy Now |
|
Master Electronics | TXR30AB00-2418AI | 0 |
|
$85.5000 / $165.8100 | Buy Now |
Part Details for 819415-000
819415-000 CAD Models
819415-000 Part Data Attributes:
|
819415-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
819415-000
TE Connectivity
CIRCULAR ADAPTER
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Body Length | 1.18 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | MIL-DTL-28 | |
Shell Material | ALUMINUM ALLOY |