Part Details for 81A1A-B28-A13 by Bourns Inc
Overview of 81A1A-B28-A13 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 81A1A-B28-A13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Cermet POT 5K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (38.11 X 15.88 X 17.52mm) Pin Panel Mount/Through Hole | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
81A1A-B28-A13
|
Avnet Abacus | Rotary Potentiometer, 5 kohm, 1 Turns, Linear, 2 W, � 10%, 81 Series (Alt: 81A1A-B28-A13) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for 81A1A-B28-A13
81A1A-B28-A13 CAD Models
81A1A-B28-A13 Part Data Attributes
|
81A1A-B28-A13
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
81A1A-B28-A13
Bourns Inc
RES,TAPPED,CERMET,5K OHMS,10% +/-TOL,-150,150PPM TC,6363 CASE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Samacsys Manufacturer | Bourns | |
Construction | Square | |
Lead Length | 12.7 mm | |
Manufacturer Series | 81 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15.88 mm | |
Package Length | 15.88 mm | |
Package Style | PCB Mount | |
Package Width | 15.88 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 5000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Series | 81 | |
Size Code | 6363 | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Tolerance | 10% |