Part Details for 81A1A-B28-A13L by Bourns Inc
Overview of 81A1A-B28-A13L by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 81A1A-B28-A13L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K3299
|
Newark | Cermet Potentiometer, 5Kohm 10%, 2W, Track Resistance:5Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:2W, Resistance Tolerance:± 20%, Product Range:81 Series, Potentiometer Mounting:Through Hole, Shaft Diameter:6.35Mm Rohs Compliant: Yes |Bourns 81A1A-B28-A13L Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9700 | Buy Now |
DISTI #
81A1A-B28-A13L-ND
|
DigiKey | POT 5K OHM 2W CERMET LINEAR Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
16 In Stock |
|
$9.8174 / $18.2300 | Buy Now |
DISTI #
81A1A-B28-A13L
|
Avnet Americas | Rotary Potentiometer, Cermet, 5 kOhm, 1Turn, Linear, 2 W, ± 10% - Trays (Alt: 81A1A-B28-A13L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$8.6788 / $9.8591 | Buy Now |
DISTI #
652-81A1A-B28-A13L
|
Mouser Electronics | Potentiometers 5/8" (16MM) ST-CP PANEL CTRL RoHS: Compliant | 202 |
|
$10.5100 / $14.2900 | Buy Now |
DISTI #
70153781
|
RS | Potentiometer Cermet 5 Kilohms 1 Turn Pwr-Rtg 2W Shaft Dia 0.25In 81 Series | Bourns 81A1A-B28-A13L RoHS: Compliant Min Qty: 270 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$12.5500 / $14.7600 | RFQ |
|
Onlinecomponents.com | Res Cermet POT 5K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (38.11 X 15.88 X 17.52mm) Pin Panel Mount/Through Hole RoHS: Compliant |
260 Partner Stock |
|
$8.8800 / $11.7000 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
DISTI #
81A1A-B28-A13L
|
TTI | Potentiometers 5/8" (16MM) ST-CP PANEL CTRL pbFree: Pb-Free Min Qty: 270 Package Multiple: 5 Container: Kit | Americas - 0 |
|
$10.2000 | Buy Now |
DISTI #
81A1A-B28-A13L
|
Avnet Americas | Rotary Potentiometer, Cermet, 5 kOhm, 1Turn, Linear, 2 W, ± 10% - Trays (Alt: 81A1A-B28-A13L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$8.6788 / $9.8591 | Buy Now |
DISTI #
81A1A-B28-A13L
|
Avnet Americas | Rotary Potentiometer, Cermet, 5 kOhm, 1Turn, Linear, 2 W, ± 10% - Trays (Alt: 81A1A-B28-A13L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$8.6788 / $9.8591 | Buy Now |
Part Details for 81A1A-B28-A13L
81A1A-B28-A13L CAD Models
81A1A-B28-A13L Part Data Attributes
|
81A1A-B28-A13L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
81A1A-B28-A13L
Bourns Inc
RES,TAPPED,CERMET,5K OHMS,10% +/-TOL,-150,150PPM TC,6363 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, 6363 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15.88 mm | |
Package Length | 15.88 mm | |
Package Style | PCB Mount | |
Package Width | 15.88 mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% |