Part Details for 81A1D-B28-A13L by Bourns Inc
Overview of 81A1D-B28-A13L by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 81A1D-B28-A13L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81A1D-B28-A13L-ND
|
DigiKey | POT 5K OHM 2W CERMET LINEAR Min Qty: 270 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.8693 | Buy Now |
DISTI #
81A1D-B28-A13L
|
Avnet Americas | Rotary Potentiometer, Cermet, 5 kOhm, 1Turn, Linear, 2 W, ± 10% - Trays (Alt: 81A1D-B28-A13L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Container: Tray | 0 |
|
$8.6788 / $9.8591 | Buy Now |
DISTI #
652-81A1D-B28-A13L
|
Mouser Electronics | Potentiometers 5/8" 5K 10% Square Single Turn RoHS: Compliant | 0 |
|
$9.9300 / $10.0500 | Order Now |
DISTI #
73791839
|
RS | PANEL CONTROL - 5/8" (16MM) ST-CERMET, TRAY, TRAY, Packaging | Bourns 81A1D-B28-A13L RoHS: Compliant Min Qty: 270 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$17.3600 | RFQ |
|
Onlinecomponents.com | Res Cermet POT 5K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (38.11 X 15.88 X 17.52mm) Pin Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$8.6000 / $17.9200 | Buy Now |
DISTI #
81A1D-B28-A13L
|
Avnet Americas | Rotary Potentiometer, Cermet, 5 kOhm, 1Turn, Linear, 2 W, ± 10% - Trays (Alt: 81A1D-B28-A13L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Container: Tray | 0 |
|
$8.6788 / $9.8591 | Buy Now |
DISTI #
81A1D-B28-A13L
|
Avnet Americas | Rotary Potentiometer, Cermet, 5 kOhm, 1Turn, Linear, 2 W, ± 10% - Trays (Alt: 81A1D-B28-A13L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Container: Tray | 0 |
|
$8.6788 / $9.8591 | Buy Now |
|
Master Electronics | Res Cermet POT 5K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (38.11 X 15.88 X 17.52mm) Pin Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$8.6000 / $17.9200 | Buy Now |
Part Details for 81A1D-B28-A13L
81A1D-B28-A13L CAD Models
81A1D-B28-A13L Part Data Attributes
|
81A1D-B28-A13L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
81A1D-B28-A13L
Bourns Inc
RES,TAPPED,CERMET,5K OHMS,10% +/-TOL,-150,150PPM TC,6363 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, 6363 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15.88 mm | |
Package Length | 15.88 mm | |
Package Style | PCB Mount | |
Package Width | 15.88 mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% |