Part Details for 82/0112-24-0 by TE Connectivity
Overview of 82/0112-24-0 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 82/0112-24-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82/0112-24-0-ND
|
DigiKey | HOOK-UP STRND 24AWG 600V BLACK Min Qty: 5000 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1829 | Buy Now |
DISTI #
650-CY6841-000
|
Mouser Electronics | Hook-up Wire 82/0112-24-0 PRICE PER FOOT RoHS: Compliant | 0 |
|
$2.2800 | Order Now |
|
Onlinecomponents.com | 82/0112-24-0 RoHS: Compliant | 0 |
|
$2.1300 / $5.9900 | Buy Now |
|
Master Electronics | 82/0112-24-0 RoHS: Compliant | 0 |
|
$2.1300 / $5.9900 | Buy Now |
Part Details for 82/0112-24-0
82/0112-24-0 CAD Models
82/0112-24-0 Part Data Attributes:
|
82/0112-24-0
TE Connectivity
Buy Now
|
Compare Parts:
82/0112-24-0
TE Connectivity
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | SINGLE WALL | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |