Part Details for 82-202 by Amphenol Corporation
Overview of 82-202 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 82-202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 6 |
|
$22.0594 | Buy Now | |
DISTI #
82-202
|
TTI | RF Connectors / Coaxial Connectors STRT PLG RG8/213 UG-21D/U pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 64 In Stock |
|
$17.4100 / $21.6200 | Buy Now |
DISTI #
82-202
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 82-202
82-202 CAD Models
82-202 Part Data Attributes
|
82-202
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
82-202
Amphenol Corporation
RF N Connector, 1 Contact(s), Male, Cable Mount, Clamp Solder Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | APPLICABLE CABLES: RG-8/U; RG-9/U; RG-144/U; RG-165/U; RG-213/U; RG-214/U; RG-216/U; RG-225 | |
Body Depth | 1.314 inch | |
Body Diameter | 0.743 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-8 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Loss | 0.15 dB | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CLAMP SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |
Alternate Parts for 82-202
This table gives cross-reference parts and alternative options found for 82-202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82-202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N15A14H001X99 | CABLE TERMINATED, MALE,N CONNECTOR, CLAMP SOLDER, PLUG | TE Connectivity | 82-202 vs N15A14H001X99 |
82-312 | RF N Connector, 1 Contact(s), Male, Cable Mount, Clamp Solder Terminal, Locking, Plug | Amphenol Corporation | 82-202 vs 82-312 |