Part Details for 82-300A-U by TE Connectivity
Overview of 82-300A-U by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82-300A-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-82-300A-U-ND
|
DigiKey | O FIT,UNCOMP Min Qty: 60 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.5750 | Buy Now |
DISTI #
82-300A-U
|
Avnet Americas | O FIT,UNCOMP - Bulk (Alt: 82-300A-U) Min Qty: 60 Package Multiple: 30 Lead time: 18 Weeks, 6 Days Container: Bulk | 0 |
|
$46.7988 / $56.3172 | Buy Now |
DISTI #
AMP82-300A-U
|
Heilind Electronics | O FIT,UNCOMP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | O FIT,UNCOMP RoHS: Compliant | 0 |
|
$49.2300 / $103.1200 | Buy Now |
DISTI #
AMP82-300A-U
|
Interstate Connecting Components | O FIT,UNCOMP | 0 |
|
Buy Now | |
|
Master Electronics | O FIT,UNCOMP RoHS: Compliant | 0 |
|
$49.2300 / $103.1200 | Buy Now |
Part Details for 82-300A-U
82-300A-U CAD Models
82-300A-U Part Data Attributes
|
82-300A-U
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
82-300A-U
TE Connectivity
Peizoresistive Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Height | 6.48 mm | |
Body Length or Diameter | 19 mm | |
Linearity (%) | 0.1 % | |
Operating Current-Max | 1.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | VOLTAGE OUTPUT | |
Port Type | WELDABLE | |
Pressure Range-Max | 299.86 Psi | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5 V |