Part Details for 82-5851.1000 by EAO AG
Overview of 82-5851.1000 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82-5851.1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK8783
|
Newark | Pushbutton Sw, Spdt, 3A, 240V, Panel, Product Range:82 Series, Panel Cutout Diameter:19Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Green Rohs Compliant: Yes |Eao 82-5851.1000 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.4300 / $52.0900 | Buy Now |
DISTI #
123-82-5851.1000
|
Mouser Electronics | Pushbutton Switches Pushbutton, Momentary, 19mm, Alu Green, Flush, no LED,Solder Terminals RoHS: Compliant | 5 |
|
$35.9600 / $46.2300 | Buy Now |
DISTI #
75115013
|
RS | Pushbutton Switch, Momentary, 19 mm, Alu. Green, Flush, Solder Term. | EAO 82-5851.1000 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$35.3500 | RFQ |
DISTI #
82-5851.1000
|
TME | Switch: vandal resistant, Pos: 2, SPDT, 3A/240VAC, 3A/240VDC, Ø19mm Min Qty: 1 | 0 |
|
$27.3400 / $28.7500 | RFQ |
DISTI #
000000000007220393
|
Sager | PUSHBUTTON,MOMENTARY,19MM,GREEN, Min Qty: 1 | 0 |
|
$40.7000 | Buy Now |