Part Details for 82-6151.1A24.B001 by EAO AG
Overview of 82-6151.1A24.B001 by EAO AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 82-6151.1A24.B001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK9767
|
Newark | Anti Vandal Sw, Spdt, 3A, 240V, Panel, Product Range:82 Series, Panel Cutout Diameter:22Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush Flat, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Eao 82-6151.1A24.B001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.7900 / $53.9100 | Buy Now |
DISTI #
1948-82-6151.1A24.B001-ND
|
DigiKey | SWITCH PB SPDT 3A 240V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
3 In Stock |
|
$37.8594 / $52.2300 | Buy Now |
DISTI #
123-82-6151.1A24B001
|
Mouser Electronics | Pushbutton Switches Illuminated pushbutton.momentary.22mm D-Shape.Stainless steel.Flush/flat.Illum symbol B001 On/Off blue.24V.Ag.Plug In RoHS: Compliant | 3 |
|
$40.6100 / $52.2200 | Buy Now |
DISTI #
82-6151.1A24.B001
|
TME | Switch: vandal resistant, Pos: 2, SPDT, 3A/240VAC, 3A/240VDC, blue Min Qty: 1 | 10 |
|
$27.2100 / $34.5800 | Buy Now |