Part Details for 82-6151.1A24.B004 by EAO AG
Overview of 82-6151.1A24.B004 by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 82-6151.1A24.B004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK9769
|
Newark | Anti-Vandal Sw, Spdt, 3A, 240V, Blue, Product Range:82 Series, Panel Cutout Diameter:22Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush Flat, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Eao 82-6151.1A24.B004 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$32.1900 | Buy Now |
DISTI #
1948-82-6151.1A24.B004-ND
|
DigiKey | SWITCH PB SPDT 5A 120V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
5 In Stock |
|
$37.8594 / $52.2300 | Buy Now |
DISTI #
123-82-6151.1A24B004
|
Mouser Electronics | Pushbutton Switches Illuminated pushbutton.momentary.22mm D-Shape.Stainless steel.Flush/flat.Illum symbol B004 Info blue.24V.Ag.Plug In RoHS: Compliant | 0 |
|
$40.6100 / $52.2200 | Order Now |
DISTI #
73598473
|
RS | Pushbutton Switch, Illuminated, Mom., 24V DC, Stainless Stl, INFO - BLUE | EAO 82-6151.1A24.B004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$54.7400 | RFQ |
DISTI #
82-6151.1A24.B004
|
TME | Switch: vandal resistant, Pos: 2, SPDT, 3A/240VAC, 3A/240VDC, blue Min Qty: 1 | 5 |
|
$28.1800 / $34.9700 | Buy Now |
DISTI #
000000000006383686
|
Sager | Pushbutton Switches Illuminated pushbutton.momentary.22mm D-Shape.Stainless steel.Flush/flat.Illum symbol B004 Info blue.24V.Ag.Plug In Min Qty: 1 | 0 |
|
$37.3500 / $45.9700 | Buy Now |