Part Details for 82-6151.1A24.B005 by EAO AG
Overview of 82-6151.1A24.B005 by EAO AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for 82-6151.1A24.B005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK9770
|
Newark | Anti-Vandal Sw, Spdt, 3A, 240V, Blue, Product Range:82 Series, Panel Cutout Diameter:22Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush Flat, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Eao 82-6151.1A24.B005 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$32.1900 | Buy Now |
DISTI #
1948-82-6151.1A24.B005-ND
|
DigiKey | ILLUMINATED PUSHBUTTON.MOMENTARY Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5 In Stock |
|
$37.8594 / $46.9800 | Buy Now |
DISTI #
123-82-6151.1A24B005
|
Mouser Electronics | Pushbutton Switches momentary.22mm D-Shape.Stainless steel.Flush/flat.Bell blue.24V.Ag RoHS: Compliant | 0 |
|
$40.6100 / $52.2200 | Order Now |
DISTI #
73598476
|
RS | Pushbutton Switch, Illuminated, Mom., 24V DC, Stainless Stl, BELL - BLUE | EAO 82-6151.1A24.B005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$54.7400 | RFQ |
DISTI #
82-6151.1A24.B005
|
TME | Switch: vandal resistant, Pos: 2, SPDT, 3A/240VAC, 3A/240VDC, blue Min Qty: 1 | 4 |
|
$27.0100 / $34.5700 | Buy Now |
DISTI #
000000000006383687
|
Sager | Pushbutton Switches momentary.22mm D-Shape.Stainless steel.Flush/flat.Bell blue.24V.Ag Min Qty: 1 | 0 |
|
$37.3500 / $45.9700 | Buy Now |
DISTI #
3928811
|
element14 Asia-Pacific | ANTI VANDAL SW, SPDT, 3A, 250V, BLUE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$46.4027 / $48.5227 | Buy Now |
DISTI #
3928811
|
Farnell | ANTI VANDAL SW, SPDT, 3A, 250V, BLUE RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$32.9568 / $35.1790 | Buy Now |