Part Details for 82-650-71 by Grayhill Inc
Overview of 82-650-71 by Grayhill Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82-650-71
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M9951
|
Newark | Pad Switch, spst, number Of Positions:6,pc Tail Terminal |Grayhill 82-650-71 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.3900 / $34.3200 | Buy Now |
DISTI #
11C9636
|
Newark | Pad Switch, spst, number Of Positions:6,pc Tail Terminal |Grayhill 82-650-71 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.7900 / $50.9700 | Buy Now |
DISTI #
82-650-71-ND
|
DigiKey | SWITCH KEYPAD 6KEY ILLUM 0.1A 5V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.4408 | Buy Now |
DISTI #
82-650-71
|
Avnet Americas | Keyboard 6 Key Cable 100mA 5VAC 5VDC 2.16N - Bulk (Alt: 82-650-71) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$18.7758 / $32.2604 | Buy Now |
DISTI #
706-82-650-71
|
Mouser Electronics | Pushbutton Switches ASM,FINAL,6BTN CODE A RoHS: Compliant | 0 |
|
$33.4000 / $35.6600 | Order Now |
|
Future Electronics | SPST, 100mA 5VAC 5VDC 2.16N 6 Button, Lightable Black Keypad RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Box | 0Box |
|
$31.6300 / $33.2100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$30.5300 / $40.2700 | Buy Now | |
DISTI #
82-650-71
|
Avnet Americas | Keyboard 6 Key Cable 100mA 5VAC 5VDC 2.16N - Bulk (Alt: 82-650-71) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$18.7758 / $32.2604 | Buy Now |
DISTI #
Grayhill 82-650-71
|
PEI Genesis | Keyboard Switch | 0 |
|
Buy Now | |
DISTI #
000000000000391711
|
Sager | Pushbutton Switches ASM,FINAL,6BTN CODE A Min Qty: 25 | 0 |
|
$29.2700 / $35.2300 | Buy Now |
Part Details for 82-650-71
82-650-71 CAD Models
82-650-71 Part Data Attributes:
|
82-650-71
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
82-650-71
Grayhill Inc
Keyboard Switch, 6 Switches, SPST, Momentary, 0.1A, 5VDC, Solder Terminal, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Grayhill | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Material | ACRYLONITRILE BUTADIENE STYRENE | |
Actuator Travel | 3.302 mm | |
Actuator Type | KEYPAD | |
Additional Feature | LIGHTABLE LEGEND | |
Body Breadth | 34.798 mm | |
Body Color | BLACK | |
Body Height | 11.43 mm | |
Body Length or Diameter | 52.2478 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@5VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.025 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | ACRYLONITRILE BUTADIENE STYRENE(ABS) | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 6 | |
Operating Force-Max | 2.22 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYBOARD | |
Terminal Finish | GOLD/NICKEL | |
Terminal Length | 0.168 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for 82-650-71
This table gives cross-reference parts and alternative options found for 82-650-71. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82-650-71, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82-201-41 | Keyboard Switch, 2 Switches, SPST, Momentary, 0.1A, 5VDC, 2.22N, Solder Terminal, Through Hole-straight, | Grayhill Inc | 82-650-71 vs 82-201-41 |