Part Details for 82-6512 by Amphenol RF
Overview of 82-6512 by Amphenol RF
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82-6512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X3951
|
Newark | Rf/Coaxial Connector, N Coaxial, Straight Bulkhead Jack, Solder, 50 Ohm, Lmr-400 Rohs Compliant: Yes |Amphenol Rf 82-6512 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$33.6900 / $41.7600 | Buy Now |
DISTI #
54W0891
|
Newark | Connector, N, Jack, 50 Ohm, Cable, Connector Type:N Type, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Lmr-400, Contact Material:Brass, Beryllium Copper Rohs Compliant: Yes |Amphenol Rf 82-6512 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.7600 | Buy Now |
DISTI #
AMR082-6512
|
Heilind Electronics | Americas - 0 in Stock |
|
$29.4769 / $29.9375 | Buy Now | |
|
Onlinecomponents.com | RF Connector N-Type Straight Crimp Jack for LMR-400 IP-67 Bulkhead ARC 50 Ohm RoHS: Compliant | 0 |
|
$23.7200 / $71.0900 | Buy Now |
DISTI #
AMR082-6512
|
Interstate Connecting Components | 0 |
|
$29.4769 / $29.9375 | Buy Now |