Part Details for 82-6551.1113 by EAO AG
Overview of 82-6551.1113 by EAO AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 82-6551.1113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK3783
|
Newark | Pushbutton Sw, Spdt, 3A, 240V, Product Range:82 Series, Panel Cutout Diameter:22.3Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flat, Actuator/Cap Colour:Natural, Ip Rating:Ip65, Ip67 Rohs Compliant: Yes |Eao 82-6551.1113 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$21.7600 / $27.5100 | Buy Now |
DISTI #
1948-82-6551.1113-ND
|
DigiKey | SWITCH PB SPDT 5A 120V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
10 In Stock |
|
$18.0463 / $28.5800 | Buy Now |
DISTI #
123-82-6551.1113
|
Mouser Electronics | Pushbutton Switches 19 mm, Illuminated pushbutton, Stainless steel, flush/flush, Solderingterminal, Maintained, Silver Contacts, Ring, Green, 24 V DC RoHS: Compliant | 24 |
|
$21.1400 / $28.5800 | Buy Now |
DISTI #
000000000007180222
|
Sager | 82-6551.1113.ILLUMINATED PUSHBUTTON.MOMENTARY.22 MM.ALUMINIUM NATURAL.FLUSH/FLAT.RING.RED.12 V.SOLDERING TERMINAL Min Qty: 1 | 0 |
|
$19.7100 / $24.2600 | Buy Now |