Part Details for 82-6655.2134 by EAO AG
Overview of 82-6655.2134 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82-6655.2134
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM0583
|
Newark | Pb Anti Vandal Sw, Spdt, 0.6A/35V, Panel, Product Range:82 Series, Panel Cutout Diameter:22Mm, Contact Configuration:Spdt, Switch Operation:Maintained, Pushbutton Actuator Style:Round Flush Flat, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Eao 82-6655.2134 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.7200 / $72.2000 | Buy Now |
DISTI #
1948-82-6655.2134-ND
|
DigiKey | PUSHBUTTON, ILLUMINATED PUSHBUTT Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$54.5639 / $67.7100 | Buy Now |
DISTI #
123-82-6655.2134
|
Mouser Electronics | Pushbutton Switches Illuminated pushbutton.maintained.22mm.stainless steel SUS 316L.flush/flat.ring illumination Tritan.green 24VDC.Ag.Cable 200mm without Connector RoHS: Compliant | 0 |
|
$54.5500 / $67.7100 | Order Now |
DISTI #
75124486
|
RS | Illum. Pushbutton Switch, Maintained, 22 mm, Green, 200 mm Cable | EAO 82-6655.2134 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$57.2000 | RFQ |
DISTI #
000000000007224112
|
Sager | MAINTAINED PUSHBBUTTON ILLUMINATED GREEN WITH CABLE Min Qty: 1 | 0 |
|
$48.2800 / $67.0500 | Buy Now |