Part Details for 82-6751.1000.B015 by EAO AG
Overview of 82-6751.1000.B015 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82-6751.1000.B015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK8797
|
Newark | Pushbutton Sw, Spdt, 3A, 240V, Panel, Product Range:82 Series, Panel Cutout Diameter:22Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Red, Ip Rating:Ip65, Ip67Rohs Compliant: Yes |Eao 82-6751.1000.B015 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$47.9400 | Buy Now |
DISTI #
123-82-6751.1000B015
|
Mouser Electronics | Pushbutton Switches Pushbutton, Momentary, 22mm, Alu Red, Flush, no LED,Solder Terminals, SOS RoHS: Compliant | 5 |
|
$43.6800 / $57.3900 | Buy Now |
DISTI #
75115006
|
RS | Pushbutton Switch, Momentary, 22 mm, Alu. Red, Flush, Solder Term., SOS | EAO 82-6751.1000.B015 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$46.1000 | RFQ |
DISTI #
82-6751.1000.B015
|
TME | Switch: vandal resistant, Pos: 2, SPDT, 3A/240VAC, 3A/240VDC, Ø22mm Min Qty: 5 | 0 |
|
$39.0300 | RFQ |
DISTI #
000000000007220407
|
Sager | PUSHBUTTON,MOMENTARY,22MM,RED,SOS Min Qty: 1 | 0 |
|
$53.0500 | Buy Now |