Part Details for 8203-125.000VPCNSG by Integrated Device Technology Inc
Overview of 8203-125.000VPCNSG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for 8203-125.000VPCNSG
8203-125.000VPCNSG CAD Models
8203-125.000VPCNSG Part Data Attributes:
|
8203-125.000VPCNSG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
8203-125.000VPCNSG
Integrated Device Technology Inc
LVCMOS Output Clock Oscillator, 125MHz Nom, GREEN, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; TUBE; SUPPLY VOLTAGE 2.5V AND 1.8V ALSO POSSIBLE | |
Fall Time-Max | 1.9 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 2000% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVCMOS | |
Output Load | 4 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.9mm | |
Rise Time-Max | 1.9 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for 8203-125.000VPCNSG
This table gives cross-reference parts and alternative options found for 8203-125.000VPCNSG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8203-125.000VPCNSG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8203-125.000VPCNVGET | LVCMOS Output Clock Oscillator, 125MHz Nom, GREEN, SMD, 4 PIN | Integrated Device Technology Inc | 8203-125.000VPCNSG vs 8203-125.000VPCNVGET |
8203-125.000VPCNVGR | LVCMOS Output Clock Oscillator, 125MHz Nom, GREEN, SMD, 4 PIN | Integrated Device Technology Inc | 8203-125.000VPCNSG vs 8203-125.000VPCNVGR |
8203-125.000VPCNVGIT | LVCMOS Output Clock Oscillator, 125MHz Nom, GREEN, SMD, 4 PIN | Integrated Device Technology Inc | 8203-125.000VPCNSG vs 8203-125.000VPCNVGIT |
8203-125.000VPCNSGET | LVCMOS Output Clock Oscillator, 125MHz Nom, GREEN, SMD, 4 PIN | Integrated Device Technology Inc | 8203-125.000VPCNSG vs 8203-125.000VPCNSGET |
8203-125.000VPCNSGRT | LVCMOS Output Clock Oscillator, 125MHz Nom, GREEN, SMD, 4 PIN | Integrated Device Technology Inc | 8203-125.000VPCNSG vs 8203-125.000VPCNSGRT |
8203-125.000VPCNSGI | LVCMOS Output Clock Oscillator, 125MHz Nom, GREEN, SMD, 4 PIN | Integrated Device Technology Inc | 8203-125.000VPCNSG vs 8203-125.000VPCNSGI |
8203-125.000VPCNSGE | LVCMOS Output Clock Oscillator, 125MHz Nom, GREEN, SMD, 4 PIN | Integrated Device Technology Inc | 8203-125.000VPCNSG vs 8203-125.000VPCNSGE |
8203-125.000VPCNVGI | LVCMOS Output Clock Oscillator, 125MHz Nom, GREEN, SMD, 4 PIN | Integrated Device Technology Inc | 8203-125.000VPCNSG vs 8203-125.000VPCNVGI |