Part Details for 820573001 by Wurth Elektronik
Overview of 820573001 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 820573001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC9368
|
Newark | Standard Varistor, 93V, Disc 7Mm, Voltage Rating Vac:30V, Voltage Rating V Dc:38V, Product Range:We-Vd Series, Clamping Voltage Vc Max:93V, Varistor Case Style:Disc 7Mm, Varistor Type:Metal Oxide Varistor (Mov), Peak Surge Current @ Rohs Compliant: Yes |Wurth Elektronik 820573001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.5580 / $1.0500 | Buy Now |
DISTI #
732-820573001CT-ND
|
DigiKey | DISK VARISTOR STANDARD WE-VD 7MM Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2845 In Stock |
|
$0.4820 / $0.9500 | Buy Now |
DISTI #
710-820573001
|
Mouser Electronics | Varistors WE-VD 7 mm 30 Vrms Type 5 38V 250A RoHS: Compliant | 1026 |
|
$0.4810 / $0.9500 | Buy Now |
DISTI #
2808085
|
element14 Asia-Pacific | STANDARD VARISTOR, 93V, DISC 7MM RoHS: Compliant Min Qty: 1 Container: Each | 100 |
|
$0.4667 / $0.9230 | Buy Now |
DISTI #
2808085
|
Farnell | STANDARD VARISTOR, 93V, DISC 7MM RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 0 Days Container: Each | 100 |
|
$0.3063 / $0.4118 | Buy Now |
Part Details for 820573001
820573001 CAD Models
820573001 Part Data Attributes:
|
820573001
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
820573001
Wurth Elektronik
Varistor, 38V, 3J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Circuit RMS Voltage-Max | 30 V | |
Energy Absorbing Capacity-Max | 3 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9 mm | |
Package Length | 9 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5 mm | |
Packing Method | AMMO PACK; BULK; TR, 14 INCH | |
Rated Power Dissipation (P) | 0.02 W | |
Reference Standard | CUL; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 38 V |